
50W DC-DC regulated power supply module, featuring a single 24V output with 2.08A maximum current. This hybrid converter operates from a 9V to 36V DC input, delivering 50W of output power with 83% efficiency. Designed for board mounting with through-hole PCB connectivity, it offers 1.5kV isolation voltage and includes overvoltage (OVP) and short-circuit protection (SCP). The module operates across a wide temperature range of -40°C to 100°C and is RoHS compliant.
XP Power ICH5024WS24 technical specifications.
| Current - Output 1 | 2.08A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.08A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 24V |
| Weight | 100g |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH5024WS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.