50W DC-DC regulated power supply module featuring a single 5V output with 10A maximum current. This hybrid, board-mount converter operates from a 36-75V DC input range, delivering 50W of output power with 83% efficiency. Key features include 1.5kV isolation voltage, over-voltage protection (OVP), and short-circuit protection (SCP). The metal package module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
XP Power ICH5048S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 50W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH5048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.