75W DC-DC regulated power supply module featuring a single 15V output at 5A. This hybrid, metal package module offers 85% efficiency and operates within an 18V to 36V DC input range. Designed for PCB mounting, it provides 1.5kV isolation voltage and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). The module's operating temperature range spans from -40°C to 100°C.
XP Power ICH7524S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7524S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.