75W DC-DC Converter, Board Mount, DIP package. Features 12V output voltage at 6.25A maximum output current. Operates with 36-75V DC input voltage range and 85% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Isolation voltage rated at 1.5kV. Through-hole mounting for PCB integration.
XP Power ICH7548S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.25A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7548S12 to view detailed technical specifications.
No datasheet is available for this part.