75W DC-DC regulated power supply module, featuring a single 15V output at 5A. This hybrid, board-mount converter operates from a 36-75V DC input range, delivering 75W maximum output power with 85% efficiency. Encased in a metal package with DIP styling for through-hole PCB mounting, it offers 1.5kV isolation voltage and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operating across a wide temperature range of -40°C to 100°C, this RoHS compliant component is designed for demanding applications.
XP Power ICH7548S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7548S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.