75W DC-DC Converter, Board Mount. Features 24V output voltage and 3.13A maximum output current. Operates from a 36V to 75V DC input range with 86% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Isolation voltage is 1.5kV. DIP package, through-hole mounting for PCB.
XP Power ICH7548S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.13A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7548S24 to view detailed technical specifications.
No datasheet is available for this part.