Board mount DC-DC regulated power supply module featuring a single 3.3V output at 300mA, delivering 0.99W of output power. This hybrid module operates within a 2.97V to 3.63V DC input range, boasts 71% efficiency, and provides 1kV isolation voltage. Housed in a DIP package with through-hole mounting for PCB integration, it offers a wide operating temperature range from -40°C to 85°C.
XP Power IE0303D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Depth | 12.7mm |
| Efficiency | 71% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 3.3V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0303D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.