1W DC-DC regulated power supply module, featuring a single 5V output at 200mA. This hybrid, SIP-4 packaged converter operates with 75% efficiency, offering 1kV isolation voltage. Designed for PCB mounting, it accepts input voltages between 2.97V and 3.63V DC. The module functions across an operating temperature range of -40°C to 85°C.
XP Power IE0305S technical specifications.
| Current - Output 1 | 200mA |
| Depth | 11.68mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.