XP Power IE0309S technical specifications.
| Current - Output 1 | 111mA |
| Depth | 11.68mm |
| Efficiency | 74% |
| Height | 9.65mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 999mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 9V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0309S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.