Board mount DC/DC converter delivering a single 9V output at 111mA, with a 1W maximum output power. Features 3kV isolation voltage, a wide operating temperature range of -40°C to 85°C, and a compact SIP package measuring 11.68mm depth, 9.65mm height, and 6.1mm width. Operates with a minimum input voltage of 2.97V DC and a maximum of 3.63V DC, achieving 74% efficiency. Through-hole mounting and RoHS compliant.
XP Power IE0309S-H technical specifications.
| Package/Case | SIP |
| Depth | 11.68mm |
| Efficiency | 74% |
| Height | 9.65mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 3.26V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 9V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0309S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.