XP Power IE0312D technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1.01W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0312D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.