1W DC-DC converter, board mount, DIP package, offering a single 15V output at 66mA. Features 1kV isolation voltage, 77% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 2.97V to 3.63V DC. Through-hole mounting for PCB integration. RoHS compliant.
XP Power IE0315D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 12.7mm |
| Efficiency | 77% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 15V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0315D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.