Regulated DC-DC converter module, 15V single output, delivering 66mA at 0.99W. Features 1kV isolation voltage and operates within a -40°C to 85°C temperature range. This hybrid SIP-4 package offers through-hole PCB mounting and 77% efficiency. Input voltage range is 2.97V to 3.63V DC.
XP Power IE0315S technical specifications.
| Current - Output 1 | 66mA |
| Depth | 11.68mm |
| Efficiency | 77% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0315S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.