Board mount DC-DC converter, 1W output power, 3.3V single output at 300mA. Features 4.5V to 5.5V DC input range, 72% efficiency, and 1kV isolation voltage. Packaged in a DIP form factor with through-hole mounting for PCB integration. Operates across a -40°C to 85°C temperature range.
XP Power IE0503D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Depth | 12.7mm |
| Efficiency | 72% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0503D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.