
Board mount DC/DC converter, 1W output power, 3.3V nominal output voltage, and 300mA maximum output current. Features 4.5V to 5.5V DC input voltage range, 72% efficiency, and 3kV isolation voltage. Operates across a -40°C to 85°C temperature range. Packaged in a SIP for through-hole mounting.
XP Power IE0503SH technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 11.68mm |
| Efficiency | 72% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | IE |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0503SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
