
Board mount DC/DC converter, 1W output power, 5V nominal output voltage, and 200mA output current. Features 3kV isolation voltage, 75% efficiency, and operates from a 4.5V to 5.5V DC input range. Packaged in a SIP for through-hole mounting, with dimensions of 12.7mm (L) x 6.1mm (W) x 6.86mm (H). Operates across a -40°C to 85°C temperature range and is RoHS compliant.
XP Power IE0505SH technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.68mm |
| Efficiency | 75% |
| Height | 0.27inch |
| Isolation Voltage | 3kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0505SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
