Regulated DC-DC converter module with a single 9V output, delivering 111mA at 0.999W. Features a hybrid SIP-4 package for through-hole PCB mounting, operating within a 4.5V to 5.5V DC input range. Achieves 77% efficiency with 1kV isolation voltage and a maximum operating temperature of 85°C. Dimensions include a 0.46-inch length, 0.24-inch width, and 0.5-inch height.
XP Power IE0509S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.68mm |
| Efficiency | 77% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 999mW |
| Output Voltage | 9V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.