
1W DC/DC converter with a nominal 15V output voltage and 66mA maximum output current. Features a 4.5V to 5.5V DC input range and 3kV isolation voltage. Operates efficiently at 78% with a 1W maximum power dissipation. Through-hole mount design, measuring 11.68mm depth, 9.65mm height, and 6.1mm width. Suitable for operation between -40°C and 85°C.
XP Power IE0515S-H technical specifications.
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 9.65mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 66mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 15V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0515S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
