1W DC-DC Converter, 24V output voltage, 42mA output current. Features 4.5V to 5.5V DC input voltage range, 1kV isolation voltage, and 80% efficiency. Through-hole, PCB mountable in a DIP package with dimensions of 10.14mm width, 12.7mm depth, and 6.86mm height. Operates across a -40°C to 85°C temperature range. RoHS compliant.
XP Power IE0524D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Depth | 12.7mm |
| Efficiency | 80% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1.01W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 24V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0524D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.