1W DC-DC regulated power supply module featuring a single 5V output at 200mA. This hybrid, board-mount converter operates with an input voltage range of 10.8V to 13.2V DC, delivering 75% efficiency. It offers 1kV isolation voltage and a compact DIP-4 package with through-hole PCB mounting. Operating temperature range is -40°C to 85°C.
XP Power IE1205D technical specifications.
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 75% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.