Regulated DC-DC converter module with a single 9V output, delivering up to 111mA and 999mW of power. This hybrid, board-mount component features a DIP package for through-hole PCB mounting, offering 1kV isolation voltage. Operating within a wide temperature range of -40°C to 85°C, it accepts input voltages from 10.8V to 13.2V DC with 77% efficiency. The module has a maximum power dissipation of 1W and is RoHS compliant.
XP Power IE1209D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Depth | 12.7mm |
| Efficiency | 77% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 999mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 9V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1209D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.