
1W DC-DC regulated power supply module, hybrid, SIP-4 package. Features 12V nominal output voltage, 84mA output current, and 1W maximum output power. Operates from a 10.8V to 13.2V DC input voltage range. Offers 1kV isolation voltage and 80% efficiency. Through-hole, PCB mountable with dimensions of 11.68mm depth, 9.8mm height, 6.1mm width, and 0.46 inches length. Operating temperature range from -40°C to 85°C.
XP Power IE1212S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 84mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 84mA |
| Output Power | 1.01W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 12V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.