
1W DC/DC converter module with 15V nominal output voltage and 66mA maximum output current. Features a 3kV isolation voltage, 78% efficiency, and operates from a 10.8V to 13.2V DC input range. Packaged in a compact module with dimensions of 11.68mm depth, 9.65mm height, and 6.1mm width, designed for through-hole mounting. Operates across a wide temperature range of -40°C to 85°C.
XP Power IE1215S-H technical specifications.
| Package/Case | Module |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 9.65mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 12.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 15V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1215S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.