Board mount DC/DC converter delivering 1W output power with a 24V single output at 42mA. Features 1kV isolation voltage, 78% efficiency, and operates across a -40°C to +85°C temperature range. Input voltage range is 10.8V to 13.2V DC. Packaged in a DIP form factor for through-hole PCB mounting.
XP Power IE1224D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1.01W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 24V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1224D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.