Board mount DC-DC converter with 3.3V output voltage and 300mA maximum output current, delivering 1W of output power. Features 1kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. Input voltage range is 21.6V to 26.4V DC. DIP package with through-hole mounting for PCB integration. RoHS compliant.
XP Power IE2403D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Depth | 12.7mm |
| Efficiency | 72% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.