Regulated DC-DC converter module, 3.3V output voltage, 300mA output current, and 0.99W output power. Features 1kV isolation voltage, 72% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for PCB mounting with a SIP-4 package, offering 21.6V to 26.4V DC input voltage.
XP Power IE2403S technical specifications.
| Current - Output 1 | 300mA |
| Depth | 11.68mm |
| Efficiency | 72% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 990mW |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2403S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.