
1W DC-DC regulated power supply module featuring a single 5V output at 200mA. This hybrid, board-mount converter operates with an input voltage range of 21.6V to 26.4V DC, delivering 75% efficiency. With 1kV isolation voltage and a compact SIL package (6.1mm W x 11.68mm D x 9.8mm H), it supports through-hole PCB mounting. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
XP Power IE2405S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 200mA |
| Depth | 11.68mm |
| Efficiency | 75% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Min Output Voltage | 21.6V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
