Regulated DC-DC converter module, 1W output power, 9V single output at 111mA. Features 21.6V to 26.4V DC input range, 77% efficiency, and 1kV isolation voltage. Operates from -40°C to 85°C in a DIP package for through-hole PCB mounting.
XP Power IE2409D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Depth | 12.7mm |
| Efficiency | 77% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 999mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 9V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2409D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.