Board mount DC-DC regulated power supply module featuring a single 15V output and 66mA maximum output current, delivering 0.99W of power. This hybrid module operates within a 21.6V to 26.4V DC input range and offers 1kV isolation. Packaged in a DIP form factor with through-hole mounting for PCB integration, it boasts an efficiency of 78% and a wide operating temperature range from -40°C to 85°C.
XP Power IE2415D technical specifications.
| Package/Case | DIP |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.