Regulated DC-DC converter module, 1W output power, 15V nominal output voltage, 66mA output current. Features a 24V nominal input voltage range of 21.6V to 26.4V, 78% efficiency, and 1kV isolation voltage. Hybrid construction in a SIP-4 package for through-hole PCB mounting, operating from -40°C to 85°C.
XP Power IE2415S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 66mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Min Output Voltage | 21.6V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.