The IEQ0548S15 is an industrial DC/DC converter with a single output, operating over an input voltage range of 18 to 75 volts. It has a maximum operating temperature of 90°C and a temperature grade of industrial. The converter has a width of 9.3mm, a length of 21.8mm, and a height of 11.45mm, and is packaged in a SIP-8/7 format.
XP Power IEQ0548S15 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.3 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 11.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IEQ0548S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.