Board mount DC/DC converter with a single 5V output delivering 200mA and 1W maximum power. Features 1kV isolation voltage and a 4.5V to 5.5V DC input range. Operates efficiently at 65% with a maximum power dissipation of 1W. Housed in a SIP package for through-hole PCB mounting, this component offers a wide operating temperature range from -40°C to 85°C.
XP Power IF0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 65% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.