Board mount DC/DC converter, SIP package, offering 1W output power with a nominal output voltage of 9V and 111mA maximum output current. Features 1kV isolation voltage, operating within a 4.5V to 5.5V DC input range. This through-hole component boasts 65% efficiency and operates from -40°C to 85°C.
XP Power IF0509S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 65% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 9V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.