Board mount DC/DC converter with 1W output power, providing a 3.3V output at 333mA. Features 1kV isolation voltage and operates within a -40°C to 85°C temperature range. This SIP package converter offers through-hole PCB mounting, with a maximum input voltage of 13.2V DC and a minimum input voltage of 10.8V DC. Its dimensions are 0.77 inches in length, 0.28 inches in width, and 0.5 inches in height, with a depth of 19.5mm.
XP Power IF1203S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 333mA |
| Depth | 19.5mm |
| Efficiency | 57% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF1203S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.