Board mount DC/DC converter with 1W output power and 9V nominal output voltage. Features 111mA output current, 1kV isolation voltage, and a 66% efficiency. Operates within a -40°C to 85°C temperature range. Packaged in a SIP for through-hole PCB mounting.
XP Power IF1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 66% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 9V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.