Board mount DC/DC converter, 1W output power, featuring 12V nominal output voltage and 84mA maximum output current. This single output converter operates within a 10.8V to 13.2V DC input range, offering 1kV isolation voltage. Designed for through-hole PCB mounting in a SIP package, it achieves 68% efficiency and operates from -40°C to 85°C.
XP Power IF1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.5mm |
| Efficiency | 68% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 12V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.