Board mount DC/DC converter featuring a 15V nominal output voltage and 67mA output current, delivering 1W of output power. Operates with an input voltage range of 10.8V to 13.2V DC and offers 1kV isolation voltage. Housed in a SIP package with through-hole PCB mounting, it operates across a wide temperature range from -40°C to 85°C. Efficiency is rated at 66%, with a maximum power dissipation of 1W.
XP Power IF1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 66% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 15V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.