
Board mount DC/DC converter, SIP package, offering 1W output power at 5V and 200mA. Features 1kV isolation voltage, 65% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 21.6V to 26.4V DC. Through-hole mounting for PCB integration. RoHS compliant.
XP Power IF2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 65% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
