
Board mount DC/DC converter featuring a 1W output power and a 15V nominal output voltage. This single-output converter offers 67mA maximum output current with 1kV isolation voltage. Operating within a -40°C to 85°C temperature range, it has a 68% efficiency and a maximum input voltage of 26.4V DC. The SIP package is designed for through-hole PCB mounting, measuring 19.5mm in depth, 10mm in height, and 7.2mm in width.
XP Power IF2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 68% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 15V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
