
Isolated board mount DC/DC converter, 2W output power, featuring dual outputs of +3.3V and -3.3V, each capable of 200mA. This through-hole component offers 3kV isolation and operates within a 4.5V to 5.5V DC input range. With a compact SIP package measuring 19.5mm x 7.62mm x 10.16mm, it achieves 65% efficiency and operates from -40°C to 85°C. RoHS compliant.
XP Power IH0503S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 65% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0503S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
