
2W DC/DC Converter, SIP package, featuring dual 9V and -9V outputs, each with 111mA current capability. This hybrid power supply module offers 3kV isolation voltage, operating from a 4.5V to 5.5V DC input. Designed for PCB mounting via through-hole technology, it achieves 77% efficiency and operates across a -40°C to 85°C temperature range. Dimensions are 19.5mm (depth) x 7.62mm (width) x 10.16mm (height).
XP Power IH0509S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0509S-H to view detailed technical specifications.
No datasheet is available for this part.