
Isolated board mount DC/DC converter, 2W output power, featuring dual 15V and -15V outputs, each capable of 66mA. This through-hole component offers 3kV isolation and operates with a 4.5V to 5.5V DC input. Achieving 80% efficiency, it is housed in a SIP package with dimensions of 19.5mm (depth), 10.16mm (height), and 7.62mm (width), and operates across a -40°C to 85°C temperature range.
XP Power IH0515S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0515S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
