
2W DC/DC converter module featuring dual outputs of +5V and -5V, each with 200mA current capability. This hybrid, board-mount power supply operates from a 10.8V to 13.2V DC input, delivering 2W maximum output power with 75% efficiency. It offers 1kV isolation voltage and is housed in a DIP package for through-hole PCB mounting. Operating temperature range spans -40°C to 85°C.
XP Power IH1205D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 20.32mm |
| Efficiency | 75% |
| Height | 6.88mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
