
2W DC/DC converter module featuring dual 15V and -15V outputs, each delivering 66mA. This hybrid, SIP-5 packaged power supply operates with 82% efficiency and provides 3kV isolation. Designed for through-hole PCB mounting, it accepts input voltages from 10.8V to 13.2V DC and functions across an operating temperature range of -40°C to 85°C. Dimensions are 19.5mm (depth) x 7.62mm (width) x 10.16mm (height).
XP Power IH1215S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1215S-H to view detailed technical specifications.
No datasheet is available for this part.
