
Isolated board mount DC/DC converter, 2W output power, featuring 3kV isolation. This through-hole component offers dual outputs of 24V at 42mA and -24V at 42mA, with a wide input voltage range of 10.8V to 13.2V DC. Achieving 82% efficiency, it operates across a temperature range of -40°C to 85°C and is RoHS compliant. The SIP package measures 0.77 x 0.3 x 0.4 inches.
XP Power IH1224S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1224S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
