
2W DC/DC converter module featuring dual 5V and -5V outputs, each delivering up to 200mA. This hybrid, board-mount SIP package offers 1kV isolation and operates within a 21.6V to 26.4V DC input range. Achieving 75% efficiency, it is designed for through-hole PCB mounting and operates from -40°C to 85°C.
XP Power IH2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
