
Isolated board mount DC/DC converter, 2W output power, featuring dual outputs of 5V and -5V, each with 200mA maximum current. This through-hole component offers 3kV isolation and operates within a 21.6V to 26.4V DC input range. With 75% efficiency and a compact SIP package measuring 19.5mm x 7.62mm x 10.16mm, it is suitable for PCB mounting. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
XP Power IH2405S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2405S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
