
2W DC/DC converter module featuring a hybrid, board-mount design with two isolated outputs. Delivers 9V and -9V at 111mA each, with a maximum output power of 2W. Operates from a 21.6V to 26.4V DC input range, offering 1kV isolation voltage. Housed in a DIP package for through-hole PCB mounting, with dimensions of 10.16mm width, 20.32mm depth, and 6.88mm height. Achieves 80% efficiency and operates across a -40°C to 85°C temperature range.
XP Power IH2409D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 20.32mm |
| Efficiency | 80% |
| Height | 6.88mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2409D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
