
2W DC/DC converter module with dual outputs, providing 9V and -9V at 111mA each. Features 1kV isolation voltage, 80% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for PCB mounting with a SIL package, accepting a 21.6V to 26.4V DC input. Compact dimensions of 19.5mm depth, 20mm height, and 7.1mm width.
XP Power IH2409S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2409S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
