
2W DC/DC converter module with dual 12V and -12V outputs, each delivering 84mA. Features 21.6V to 26.4V input range, 1kV isolation voltage, and 82% efficiency. Packaged in a SIL SIP-5 for through-hole PCB mounting, operating from -40°C to 85°C.
XP Power IH2412S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
